
MC10EPT20DG | |
|---|---|
DigiKey Part Number | MC10EPT20DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EPT20DG |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EPT20DG Models |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer onsemi | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.70000 | kr.60.70 |
| 10 | kr.47.27400 | kr.472.74 |
| 98 | kr.40.26857 | kr.3,946.32 |
| 196 | kr.38.88939 | kr.7,622.32 |
| 294 | kr.38.19881 | kr.11,230.45 |
| 588 | kr.37.18585 | kr.21,865.28 |
| 1.078 | kr.36.44822 | kr.39,291.18 |
| Unit Price without VAT: | kr.60.70000 |
|---|---|
| Unit Price with VAT: | kr.75.87500 |

