
| MC10EP57DTG | |
|---|---|
| DigiKey Part Number | MC10EP57DTGOS-ND | 
| Manufacturer | |
| Manufacturer Product Number | MC10EP57DTG | 
| Description | IC DIFF DIG MULTPL 1X4:1 20TSSOP | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | Differential Digital Multiplexer 1 x 4:1 20-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MC10EP57DTG Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Differential Digital Multiplexer | |
| Circuit | 1 x 4:1 | |
| Independent Circuits | 1 | |
| Current - Output High, Low | - | |
| Voltage Supply Source | Dual Supply | |
| Voltage - Supply | ±3V ~ 5.5V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 20-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.92.35000 | kr.92.35 | 
| 10 | kr.64.18600 | kr.641.86 | 
| 75 | kr.50.03173 | kr.3,752.38 | 
| 150 | kr.47.80333 | kr.7,170.50 | 
| Unit Price without VAT: | kr.92.35000 | 
|---|---|
| Unit Price with VAT: | kr.115.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark