Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP

MC10EP51DT

DigiKey Part Number
2156-MC10EP51DT-OS-ND
Manufacturer
Manufacturer Product Number
MC10EP51DT
Description
IC FF D-TYPE SINGLE 1BIT 8TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits per Element
1
Manufacturer
onsemi
Clock Frequency
3 GHz
Series
Trigger Type
Positive Edge
Packaging
Bulk
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Reset
Mounting Type
Surface Mount
Type
D-Type
Supplier Device Package
8-TSSOP
Output Type
Complementary
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.048
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
92kr.20.66837kr.1,901.49
Unit Price without VAT:kr.20.66837
Unit Price with VAT:kr.25.83546