Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP51DR2G

DigiKey Part Number
488-MC10EP51DR2GTR-ND - Tape & Reel (TR)
488-MC10EP51DR2GCT-ND - Cut Tape (CT)
488-MC10EP51DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC10EP51DR2G
Description
IC FF D-TYPE SINGLE 1BIT 8-SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC10EP51DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
3 GHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive, Negative
Current - Output High, Low
-
Voltage - Supply
-3V ~ -5.5V
Current - Quiescent (Iq)
45 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.57.95000kr.57.95
10kr.45.05200kr.450.52
25kr.41.83400kr.1,045.85
100kr.38.72030kr.3,872.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.33.87721kr.84,693.02
Manufacturers Standard Package
Unit Price without VAT:kr.57.95000
Unit Price with VAT:kr.72.43750