
MC10EL04DG | |
|---|---|
DigiKey Part Number | MC10EL04DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EL04DG |
Description | IC AND/NAND GATE 1-CIR 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 1 Circuit 2 Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL04DG Models |
Category | Schmitt Trigger Input No |
Manufacturer onsemi | Output Type Differential |
Series | Voltage - Supply 4.2V ~ 5.7V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type AND/NAND Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Number of Inputs 2 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.80000 | kr.38.80 |
| 10 | kr.29.75400 | kr.297.54 |
| 98 | kr.25.04490 | kr.2,454.40 |
| 196 | kr.24.11755 | kr.4,727.04 |
| 294 | kr.23.65337 | kr.6,954.09 |
| 588 | kr.22.97226 | kr.13,507.69 |
| 1.078 | kr.22.47624 | kr.24,229.39 |
| 2.548 | kr.21.90278 | kr.55,808.28 |
| Unit Price without VAT: | kr.38.80000 |
|---|---|
| Unit Price with VAT: | kr.48.50000 |

