AD9787BSVZRL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISPLSI2128VL-135LT100

DigiKey Part Number
2156-ISPLSI2128VL-135LT100-ND
Manufacturer
Manufacturer Product Number
ISPLSI2128VL-135LT100
Description
IC CPLD 128MC 7.5NS 100TQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
2.3V ~ 2.7V
Number of Logic Elements/Blocks
32
Number of Macrocells
128
Number of Gates
6000
Number of I/O
64
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.