Direct

MC100LVEP16MNR4 | |
|---|---|
DigiKey Part Number | MC100LVEP16MNR4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100LVEP16MNR4 |
Description | IC DIFFERENTIAL RX/DVR 8-DFN |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP16MNR4 Models |
Category | Supply Voltage 2.375V ~ 3.8V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-VFDFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 8-DFN (2x2) |
Logic Type Differential Receiver/Driver | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVEP16MNR4G | onsemi | 228 | 488-MC100LVEP16MNR4GCT-ND | kr.44.76000 | Direct |


