Differential Receiver/Driver IC 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEP16DTR2G

DigiKey Part Number
488-MC100LVEP16DTR2GTR-ND - Tape & Reel (TR)
488-MC100LVEP16DTR2GCT-ND - Cut Tape (CT)
488-MC100LVEP16DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100LVEP16DTR2G
Description
IC DIFFERENT RX/DRVR 8-TSSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEP16DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Differential Receiver/Driver
Supply Voltage
2.375V ~ 3.8V
Number of Bits
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.64.86000kr.64.86
10kr.50.63800kr.506.38
25kr.47.08600kr.1,177.15
100kr.43.86710kr.4,386.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.38.29578kr.95,739.45
Manufacturers Standard Package
Unit Price without VAT:kr.64.86000
Unit Price with VAT:kr.81.07500