Differential Receiver/Driver IC 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Differential Receiver/Driver IC 8-TSSOP
8-MSOP

MC100LVEP16DTG

DigiKey Part Number
MC100LVEP16DTGOS-ND
Manufacturer
Manufacturer Product Number
MC100LVEP16DTG
Description
IC DIFFERENT RX/DRVR 8-TSSOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEP16DTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Supply Voltage
2.375V ~ 3.8V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Part Status
Active
Supplier Device Package
8-TSSOP
Logic Type
Differential Receiver/Driver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.57.06000kr.57.06
10kr.44.36100kr.443.61
25kr.41.18960kr.1,029.74
100kr.37.69890kr.3,769.89
300kr.35.75233kr.10,725.70
500kr.35.03256kr.17,516.28
1.000kr.34.20747kr.34,207.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.57.06000
Unit Price with VAT:kr.71.32500

Other Suppliers on DigiKey

17.253In Stock
Ships from Rochester Electronics, LLC