


MC100LVEP16DT | |
|---|---|
DigiKey Part Number | 2156-MC100LVEP16DT-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEP16DT |
Description | IC DIFFERENT RX/DRVR 8-TSSOP |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP16DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | kr.18.70304 | kr.1,907.71 |
| Unit Price without VAT: | kr.18.70304 |
|---|---|
| Unit Price with VAT: | kr.23.37880 |

