
MC100LVEP111MNRG | |
|---|---|
DigiKey Part Number | 488-MC100LVEP111MNRGTR-ND - Tape & Reel (TR) 488-MC100LVEP111MNRGCT-ND - Cut Tape (CT) 488-MC100LVEP111MNRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEP111MNRG |
Description | IC CLK BUFFER 2:10 3GHZ 32QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP111MNRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, HSTL, LVDS, PECL | |
Output | ECL, PECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.32000 | kr.48.32 |
| 10 | kr.37.33100 | kr.373.31 |
| 25 | kr.34.58800 | kr.864.70 |
| 100 | kr.31.57250 | kr.3,157.25 |
| 250 | kr.30.13480 | kr.7,533.70 |
| 500 | kr.29.26836 | kr.14,634.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.28.55514 | kr.28,555.14 |
| 2.000 | kr.27.96797 | kr.55,935.94 |
| Unit Price without VAT: | kr.48.32000 |
|---|---|
| Unit Price with VAT: | kr.60.40000 |

