
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 3 | |
Input Signal | LVPECL | |
Output Signal | ECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | kr.23.39457 | kr.1,894.96 |
| Unit Price without VAT: | kr.23.39457 |
|---|---|
| Unit Price with VAT: | kr.29.24321 |

