
MC100LVEL37DWR2G | |
---|---|
DigiKey Part Number | MC100LVEL37DWR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100LVEL37DWR2G |
Description | IC CLK BUFFER 2:4 1GHZ 20SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 2:4 1 GHz 20-SOIC (0.295", 7.50mm Width) |
EDA/CAD Models | MC100LVEL37DWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Divider, Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL | |
Output | ECL | |
Frequency - Max | 1 GHz | |
Voltage - Supply | 3V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |