8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEL16MNR4G

DigiKey Part Number
488-MC100LVEL16MNR4GTR-ND - Tape & Reel (TR)
488-MC100LVEL16MNR4GCT-ND - Cut Tape (CT)
488-MC100LVEL16MNR4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100LVEL16MNR4G
Description
IC DIFFERENTIAL RX 1BIT 8-DFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Differential Receiver IC 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEL16MNR4G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Differential Receiver
Supply Voltage
3V ~ 3.8V
Number of Bits
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.41.47000kr.41.47
10kr.31.86600kr.318.66
25kr.29.47320kr.736.83
100kr.26.83780kr.2,683.78
250kr.26.72128kr.6,680.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.24.20224kr.24,202.24
2.000kr.23.68947kr.47,378.94
Manufacturers Standard Package
Unit Price without VAT:kr.41.47000
Unit Price with VAT:kr.51.83750