


MC100LVEL16DTG | |
|---|---|
DigiKey Part Number | MC100LVEL16DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEL16DTG |
Description | IC DIFFERENTIAL RX 1BIT 8-TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL16DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Differential Receiver | |
Supply Voltage | 3V ~ 3.8V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.47000 | kr.41.47 |
| 10 | kr.31.86600 | kr.318.66 |
| 25 | kr.29.47320 | kr.736.83 |
| 100 | kr.26.83780 | kr.2,683.78 |
| 300 | kr.25.36853 | kr.7,610.56 |
| 500 | kr.24.82522 | kr.12,412.61 |
| 1.000 | kr.24.20224 | kr.24,202.24 |
| 2.500 | kr.23.54452 | kr.58,861.30 |
| Unit Price without VAT: | kr.41.47000 |
|---|---|
| Unit Price with VAT: | kr.51.83750 |

