
MC100H642FN | |
|---|---|
DigiKey Part Number | MC100H642FN-ND |
Manufacturer | |
Manufacturer Product Number | MC100H642FN |
Description | IC DISTRIBUTION 68030 28-LCC |
Customer Reference | |
Detailed Description | 68030, 68040 MPUs Clock/Frequency Generator, Fanout Buffer (Distribution), Multiplexer IC 100MHz 1 Output 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | MC100H642FN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | 68030, 68040 MPUs | |
Input | ECL, TTL | |
Output | TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |

