
MC100EP51DR2G | |
|---|---|
DigiKey Part Number | 488-MC100EP51DR2GTR-ND - Tape & Reel (TR) 488-MC100EP51DR2GCT-ND - Cut Tape (CT) 488-MC100EP51DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP51DR2G |
Description | IC FF D-TYPE SINGLE 1BIT 8-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP51DR2G Models |
Category | Clock Frequency 3 GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Series | Voltage - Supply -3V ~ -5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 45 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 8-SOIC |
Output Type Complementary | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.85000 | kr.103.85 |
| 10 | kr.82.36300 | kr.823.63 |
| 25 | kr.76.99280 | kr.1,924.82 |
| 100 | kr.73.60800 | kr.7,360.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.63.70703 | kr.159,267.58 |
| Unit Price without VAT: | kr.103.85000 |
|---|---|
| Unit Price with VAT: | kr.129.81250 |

