Parametric Equivalent

MC100EP210SFATWG | |
|---|---|
DigiKey Part Number | MC100EP210SFATWG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100EP210SFATWG |
Description | IC CLK BUFFER 1:5 1GHZ 32LQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 1 GHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP210SFATWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 1 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |


