
MC100EP210SFAR2G | |
|---|---|
DigiKey Part Number | 488-MC100EP210SFAR2GTR-ND - Tape & Reel (TR) 488-MC100EP210SFAR2GCT-ND - Cut Tape (CT) 488-MC100EP210SFAR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP210SFAR2G |
Description | IC CLK BUFFER 1:5 1GHZ 32LQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 1 GHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP210SFAR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 1 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.132.29000 | kr.132.29 |
| 10 | kr.94.11800 | kr.941.18 |
| 25 | kr.84.17280 | kr.2,104.32 |
| 100 | kr.76.56000 | kr.7,656.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.81.20688 | kr.162,413.76 |
| Unit Price without VAT: | kr.132.29000 |
|---|---|
| Unit Price with VAT: | kr.165.36250 |


