MC100EP17DWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 75
Unit Price: kr.136.96000
Datasheet

Similar


Microchip Technology
In Stock: 131
Unit Price: kr.10.94000
Datasheet
20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP17DWG

DigiKey Part Number
MC100EP17DWGOS-ND
Manufacturer
Manufacturer Product Number
MC100EP17DWG
Description
IC DIFFERENT RX/DRVR 4BIT 20SOIC
Customer Reference
Detailed Description
Differential Receiver/Driver IC 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EP17DWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Differential Receiver/Driver
Supply Voltage
3V ~ 5.5V
Number of Bits
4
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17.597 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

17.597In Stock
Ships from Rochester Electronics, LLC