Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2 GHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP14DTR2G

DigiKey Part Number
488-MC100EP14DTR2GTR-ND - Tape & Reel (TR)
488-MC100EP14DTR2GCT-ND - Cut Tape (CT)
488-MC100EP14DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100EP14DTR2G
Description
IC CLK BUFFER 2:5 2GHZ 20TSSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2 GHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100EP14DTR2G Models
Product Attributes
Filter Similar Products
Category
Input
ECL, HSTL, PECL
Manufacturer
onsemi
Output
ECL, PECL
Series
Frequency - Max
2 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
2:5
Supplier Device Package
20-TSSOP
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100EP14DTGonsemi79MC100EP14DTGOS-NDkr.66.13000Parametric Equivalent
In-Stock: 818
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.78.24000kr.78.24
10kr.61.38400kr.613.84
25kr.57.17160kr.1,429.29
100kr.52.54340kr.5,254.34
250kr.51.64588kr.12,911.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.44.95986kr.112,399.65
Manufacturers Standard Package
Unit Price without VAT:kr.78.24000
Unit Price with VAT:kr.97.80000