
MC100EP05DG | |
|---|---|
DigiKey Part Number | MC100EP05DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP05DG |
Description | IC AND/NAND GATE 1-CIR 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP05DG Models |
Category | Schmitt Trigger Input No |
Manufacturer onsemi | Output Type Differential |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type AND/NAND Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Number of Inputs 2 Input (1, 1) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.33000 | kr.68.33 |
| 10 | kr.53.44000 | kr.534.40 |
| 98 | kr.45.66663 | kr.4,475.33 |
| 196 | kr.44.13546 | kr.8,650.55 |
| 294 | kr.43.36888 | kr.12,750.45 |
| 588 | kr.42.24440 | kr.24,839.71 |
| 1.078 | kr.41.42549 | kr.44,656.68 |
| Unit Price without VAT: | kr.68.33000 |
|---|---|
| Unit Price with VAT: | kr.85.41250 |

