8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100ELT22D

DigiKey Part Number
2156-MC100ELT22D-ON-ND
Manufacturer
Manufacturer Product Number
MC100ELT22D
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
TTL
Output Signal
PECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.141
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.806.25 flat rate shipping fee will apply
All prices are in DKK
Tube
QuantityUnit PriceExt Price
150kr.12.80000kr.1,920.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.80000
Unit Price with VAT:kr.16.00000