8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EL58DG

DigiKey Part Number
488-MC100EL58DG-ND
Manufacturer
Manufacturer Product Number
MC100EL58DG
Description
IC MULTIPLEXER 1 X 2:1 8-SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EL58DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±4.2V ~ 5.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Factory Stock: 686
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.50.69000kr.50.69
10kr.39.21900kr.392.19
98kr.33.24867kr.3,258.37
196kr.32.07281kr.6,286.27
294kr.31.48408kr.9,256.32
588kr.30.62041kr.18,004.80
1.078kr.29.99166kr.32,331.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.50.69000
Unit Price with VAT:kr.63.36250