
MC100EL38DWR2G | |
|---|---|
DigiKey Part Number | 488-MC100EL38DWR2GTR-ND - Tape & Reel (TR) 488-MC100EL38DWR2GCT-ND - Cut Tape (CT) 488-MC100EL38DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EL38DWR2G |
Description | IC CLOCK GENERATOR 20SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 1.2GHz 1 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL38DWR2G Models |
Category | Ratio - Input:Output 1:4 |
Manufacturer onsemi | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 4.2V ~ 5.7V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL No | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input NECL, PECL | Supplier Device Package 20-SOIC |
Output ECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.21000 | kr.63.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.35.63714 | kr.35,637.14 |
| Unit Price without VAT: | kr.63.21000 |
|---|---|
| Unit Price with VAT: | kr.79.01250 |

