MC100EL01DR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 29
Unit Price: kr.39.23000
Datasheet
NOR/OR Gate Configurable 1 Circuit 4 Input 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EL01DR2G

DigiKey Part Number
488-MC100EL01DR2GTR-ND - Tape & Reel (TR)
488-MC100EL01DR2GCT-ND - Cut Tape (CT)
488-MC100EL01DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100EL01DR2G
Description
IC NOR/OR GATE 1-CIR 4-IN 8-SOIC
Customer Reference
Detailed Description
NOR/OR Gate Configurable 1 Circuit 4 Input 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EL01DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Schmitt Trigger Input
No
Manufacturer
onsemi
Output Type
Differential
Series
Voltage - Supply
4.2V ~ 5.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
NOR/OR Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Supplier Device Package
8-SOIC
Number of Inputs
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100EL01DGonsemi29MC100EL01DGOS-NDkr.39.23000MFR Recommended
Obsolete
Marketplace Stock: 9.459 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9.459In Stock
Ships from Rochester Electronics, LLC