
MC100E446FNG | |
|---|---|
DigiKey Part Number | 2156-MC100E446FNG-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC100E446FNG |
Description | IC INTERFACE SPECIALIZED 28PLCC |
Customer Reference | |
Detailed Description | Data Management Interface 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | MC100E446FNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Data Management | |
Interface | Differential | |
Voltage - Supply | 4.2V ~ 5.7V | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | kr.46.28195 | kr.1,897.56 |
| Unit Price without VAT: | kr.46.28195 |
|---|---|
| Unit Price with VAT: | kr.57.85244 |

