MC100E131FNG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1.096
Unit Price: kr.149.31000
Datasheet
Flip Flop 1 Element D-Type 4 Bit Positive Edge 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100E131FNG

DigiKey Part Number
MC100E131FNG-ND
Manufacturer
Manufacturer Product Number
MC100E131FNG
Description
IC FF D-TYPE SGL 4-BIT 28-PLCC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 28-LCC (J-Lead)
EDA/CAD Models
MC100E131FNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1.4 GHz
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Voltage - Supply
-4.2V ~ -5.7V
Packaging
Tube
Current - Quiescent (Iq)
70 mA
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TA)
Function
Set(Preset) and Reset
Mounting Type
Surface Mount
Type
D-Type
Supplier Device Package
28-PLCC (11.51x11.51)
Output Type
Complementary
Package / Case
28-LCC (J-Lead)
Number of Elements
1
Base Product Number
Number of Bits per Element
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100EP131FAR2Gonsemi1.096488-MC100EP131FAR2GCT-NDkr.149.31000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types