Similar



MBT3904DW1T1G-M01 | |
|---|---|
DigiKey Part Number | 488-MBT3904DW1T1G-M01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBT3904DW1T1G-M01 |
Description | TRANS 2NPN 40V 200MA SC88/SC70 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363 |
Category | Power - Max 150mW |
Manufacturer onsemi | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type 2 NPN (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package SC-88/SC70-6/SOT-363 |
Current - Collector Cutoff (Max) 50nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBT3904DW1T1G | onsemi | 134.466 | MBT3904DW1T1GOSCT-ND | kr.1.20000 | Similar |


