
MBRD360T4G | |
|---|---|
DigiKey Part Number | MBRD360T4GOSTR-ND - Tape & Reel (TR) MBRD360T4GOSCT-ND - Cut Tape (CT) MBRD360T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD360T4G |
Description | DIODE SCHOTTKY 60V 3A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.68000 | kr.8.68 |
| 10 | kr.5.45900 | kr.54.59 |
| 100 | kr.3.59950 | kr.359.95 |
| 500 | kr.2.80066 | kr.1,400.33 |
| 1.000 | kr.2.54326 | kr.2,543.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.09688 | kr.5,242.20 |
| 5.000 | kr.1.93740 | kr.9,687.00 |
| Unit Price without VAT: | kr.8.68000 |
|---|---|
| Unit Price with VAT: | kr.10.85000 |









