Diode 100 V 8A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 8A Surface Mount D2PAK
D2PAK

MBRB8H100T4G

DigiKey Part Number
MBRB8H100T4GOSTR-ND - Tape & Reel (TR)
MBRB8H100T4GOSCT-ND - Cut Tape (CT)
MBRB8H100T4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRB8H100T4G
Description
DIODE SCHOTTKY 100V 8A D2PAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
710 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4.5 µA @ 100 V
Capacitance @ Vr, F
600pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:800
Tape & Reel (TR):800
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.17000kr.15.17
10kr.9.51600kr.95.16
100kr.6.95470kr.695.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.5.26601kr.4,212.81
1.600kr.4.87173kr.7,794.77
2.400kr.4.67091kr.11,210.18
4.000kr.4.49136kr.17,965.44
Manufacturers Standard Package
Unit Price without VAT:kr.15.17000
Unit Price with VAT:kr.18.96250