MBR340G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.63280
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 20
Unit Price: kr.2.25000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.87672

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.596
Unit Price: kr.8.04000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 35.889
Unit Price: kr.3.67000
Datasheet

Similar


Comchip Technology
In Stock: 5.472
Unit Price: kr.5.59000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.60936
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.60936
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.84018
Datasheet
Diode 40 V 3A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR340G

DigiKey Part Number
MBR340GOS-ND
Manufacturer
Manufacturer Product Number
MBR340G
Description
DIODE SCHOTTKY 40V 3A AXIAL
Customer Reference
Detailed Description
Diode 40 V 3A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MBR340G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types