Diode 100 V 3A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR3100RLG

DigiKey Part Number
MBR3100RLGOSTR-ND - Tape & Reel (TR)
MBR3100RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBR3100RLG
Description
DIODE SCHOTTKY 100V 3A AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MBR3100RLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.243
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.41000kr.3.41
10kr.2.36600kr.23.66
100kr.2.29940kr.229.94
500kr.2.08538kr.1,042.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.96063kr.2,940.95
3.000kr.1.88142kr.5,644.26
Manufacturers Standard Package
Unit Price without VAT:kr.3.41000
Unit Price with VAT:kr.4.26250