
MBR30H30CTG | |
|---|---|
DigiKey Part Number | MBR30H30CTG-ND |
Manufacturer | |
Manufacturer Product Number | MBR30H30CTG |
Description | DIODE ARRAY SCHOT 30V 15A TO-220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR30H30CTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.93000 | kr.16.93 |
| 50 | kr.8.31800 | kr.415.90 |
| 100 | kr.7.48370 | kr.748.37 |
| 500 | kr.6.02084 | kr.3,010.42 |
| 1.000 | kr.5.55073 | kr.5,550.73 |
| 2.000 | kr.5.15547 | kr.10,310.94 |
| 5.000 | kr.4.93965 | kr.24,698.25 |
| Unit Price without VAT: | kr.16.93000 |
|---|---|
| Unit Price with VAT: | kr.21.16250 |

