


SZMM5Z4680T1G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z4680T1GTR-ND - Tape & Reel (TR) 488-SZMM5Z4680T1GCT-ND - Cut Tape (CT) 488-SZMM5Z4680T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z4680T1G |
Description | DIODE ZENER 2.2V 500MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.19600 | kr.11.96 |
| 100 | kr.0.47580 | kr.47.58 |
| 500 | kr.0.46296 | kr.231.48 |
| 1.000 | kr.0.44367 | kr.443.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29578 | kr.887.34 |
| 6.000 | kr.0.28935 | kr.1,736.10 |
| 9.000 | kr.0.27649 | kr.2,488.41 |
| 15.000 | kr.0.26479 | kr.3,971.85 |
| 21.000 | kr.0.24656 | kr.5,177.76 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |

