Diode 60 V 16A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1660

DigiKey Part Number
MBR1660-ND
Manufacturer
Manufacturer Product Number
MBR1660
Description
DIODE SCHOTTKY 60V 16A TO2202
Customer Reference
Detailed Description
Diode 60 V 16A Through Hole TO-220-2
Datasheet
 Datasheet
EDA/CAD Models
MBR1660 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 16 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.18.45000kr.18.45
50kr.9.13060kr.456.53
100kr.8.22650kr.822.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.45000
Unit Price with VAT:kr.23.06250