
MBR160RLG | |
|---|---|
DigiKey Part Number | MBR160RLGOSTR-ND - Tape & Reel (TR) MBR160RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBR160RLG |
Description | DIODE SCHOTTKY 60V 1A AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Through Hole Axial |
cms-datasheet | cms-datasheet |
EDA/CAD Models | MBR160RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Tape & Reel (TR): | 10000 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.04200 | kr.10.42 |
| 100 | kr.0.94200 | kr.94.20 |
| 500 | kr.0.93184 | kr.465.92 |
| 1.000 | kr.0.86316 | kr.863.16 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 5.000 | kr.0.85937 | kr.4,296.85 |
| 10.000 | kr.0.82465 | kr.8,246.50 |
| 15.000 | kr.0.60513 | kr.9,076.95 |
| 25.000 | kr.0.58407 | kr.14,601.75 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |



