
MB6S | |
|---|---|
DigiKey Part Number | MB6STR-ND - Tape & Reel (TR) MB6SCT-ND - Cut Tape (CT) MB6SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB6S |
Description | BRIDGE RECT 1P 600V 500MA 4-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MB6S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | 4-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.93900 | kr.29.39 |
| 100 | kr.1.89170 | kr.189.17 |
| 500 | kr.1.44020 | kr.720.10 |
| 1.000 | kr.1.29455 | kr.1,294.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.10935 | kr.3,328.05 |
| 6.000 | kr.1.01604 | kr.6,096.24 |
| 9.000 | kr.0.96849 | kr.8,716.41 |
| 15.000 | kr.0.91507 | kr.13,726.05 |
| 21.000 | kr.0.88343 | kr.18,552.03 |
| 30.000 | kr.0.85268 | kr.25,580.40 |
| 75.000 | kr.0.84233 | kr.63,174.75 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |











