MAX809SN293D2T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 6.127
Unit Price: kr.1.65000
Datasheet

Similar


Texas Instruments
In Stock: 7.083
Unit Price: kr.6.15000
Datasheet

Similar


Texas Instruments
In Stock: 4.640
Unit Price: kr.5.26000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.686
Unit Price: kr.36.26000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.231
Unit Price: kr.34.68000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.21.38228
Datasheet

Similar


Microchip Technology
In Stock: 2.012
Unit Price: kr.3.68000
Datasheet

Similar


Microchip Technology
In Stock: 2.225
Unit Price: kr.2.92000
Datasheet

Similar


Microchip Technology
In Stock: 2.764
Unit Price: kr.2.92000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX809SN293D2T1G

DigiKey Part Number
MAX809SN293D2T1GOSTR-ND - Tape & Reel (TR)
MAX809SN293D2T1GOSCT-ND - Cut Tape (CT)
MAX809SN293D2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX809SN293D2T1G
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MAX809SN293D2T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
20ms Minimum
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes