MAX809JTRG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.158
Unit Price: kr.1.54000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.558
Unit Price: kr.35.17000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.05760
Datasheet

Similar


Microchip Technology
In Stock: 2.134
Unit Price: kr.2.96000
Datasheet

Similar


Microchip Technology
In Stock: 19.767
Unit Price: kr.2.96000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX809JTRG

DigiKey Part Number
MAX809JTRGOSTR-ND - Tape & Reel (TR)
MAX809JTRGOSCT-ND - Cut Tape (CT)
MAX809JTRGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX809JTRG
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MAX809JTRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes