MAX803SQ293D2T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 27.605
Unit Price: kr.7.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 29.380
Unit Price: kr.7.61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.381
Unit Price: kr.44.38000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.037
Unit Price: kr.25.87000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.189
Unit Price: kr.35.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.599
Unit Price: kr.41.34000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.25.97118
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX803SQ293D2T1G

DigiKey Part Number
MAX803SQ293D2T1GOSTR-ND - Tape & Reel (TR)
MAX803SQ293D2T1GOSCT-ND - Cut Tape (CT)
MAX803SQ293D2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX803SQ293D2T1G
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MAX803SQ293D2T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
onsemi
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
20ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-70, SOT-323
Number of Voltages Monitored
1
Supplier Device Package
SC-70-3 (SOT323)
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM803SAKSZ-REELAnalog Devices Inc.27.605ADM803SAKSZ-REELCT-NDkr.7.61000Similar
ADM803SAKSZ-REEL7Analog Devices Inc.29.380505-ADM803SAKSZ-REEL7CT-NDkr.7.61000Similar
MAX6328XR29+TAnalog Devices Inc./Maxim Integrated7.381MAX6328XR29+TCT-NDkr.44.38000Similar
MAX6383XR29D3+TAnalog Devices Inc./Maxim Integrated1.037MAX6383XR29D3+TCT-NDkr.25.87000Similar
MAX803SEXR+TAnalog Devices Inc./Maxim Integrated3.189MAX803SEXR+TCT-NDkr.35.12000Similar
Obsolete
This product is no longer manufactured. View Substitutes