MAX708RCUA-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 195
Unit Price: kr.102.64000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.60.91097
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.48.44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 200
Unit Price: kr.69.74000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.108
Unit Price: kr.71.83000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.27.01728
Datasheet
Supervisor Push-Pull, Push-Pull 1 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX708RCUA-T

DigiKey Part Number
MAX708RCUA-TOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX708RCUA-T
Description
IC SUPERVISOR 1 CHANNEL MICRO8
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX708RCUA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 26.073 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

26.073In Stock
Ships from Rochester Electronics, LLC