


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | 2.3 Megapixel | |
Interface | Parallel, Serial | |
Sensitivity | 40fps | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AR0231AT | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,440.90000 | kr.2,440.90 |
| Unit Price without VAT: | kr.2,440.90000 |
|---|---|
| Unit Price with VAT: | kr.3,051.12500 |

