Similar
Similar

MAN6740 | |
|---|---|
DigiKey Part Number | MAN6740-ND |
Manufacturer | |
Manufacturer Product Number | MAN6740 |
Description | LED 7-SEG DUAL CC RED RHDP .56" |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V (Max) 20mA 0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAN6740 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 2 | |
Size / Dimension | 0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V (Max) | |
Current - Test | 20mA | |
Millicandela Rating | 0.42mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 960mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |






