Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74VHC1GT14DFT2G-L22038

DigiKey Part Number
488-M74VHC1GT14DFT2G-L22038TR-ND - Tape & Reel (TR)
488-M74VHC1GT14DFT2G-L22038CT-ND - Cut Tape (CT)
488-M74VHC1GT14DFT2G-L22038DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M74VHC1GT14DFT2G-L22038
Description
IC INVERT SCHMITT 1CH 1INP SC88A
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
1.9V ~ 3.35V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Features
Schmitt Trigger
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1GT14DFT2Gonsemi3.228488-MC74VHC1GT14DFT2GCT-NDkr.0.63000MFR Recommended
In-Stock: 8.974
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20852kr.625.56
6.000kr.0.20078kr.1,204.68
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.38000kr.3.80
25kr.0.33240kr.8.31
100kr.0.27830kr.27.83
250kr.0.25284kr.63.21
500kr.0.23712kr.118.56
1.000kr.0.22437kr.224.37
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.02100kr.10.21
25kr.0.82920kr.20.73
100kr.0.61240kr.61.24
250kr.0.50620kr.126.55
500kr.0.44076kr.220.38
1.000kr.0.38592kr.385.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750