
M74VHC1GT04DFT2G-L22038 | |
|---|---|
DigiKey Part Number | 488-M74VHC1GT04DFT2G-L22038TR-ND - Tape & Reel (TR) 488-M74VHC1GT04DFT2G-L22038CT-ND - Cut Tape (CT) 488-M74VHC1GT04DFT2G-L22038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74VHC1GT04DFT2G-L22038 |
Description | IC INVERTER 1CH 1-INP SC88A |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.28V ~ 0.8V |
Series | Input Logic Level - High 1V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT04DFT2G | onsemi | 1.950 | 488-MC74VHC1GT04DFT2GCT-ND | kr.0.33000 | MFR Recommended |
| MC74VHC1GT08DFT1G | onsemi | 2.719 | 488-MC74VHC1GT08DFT1GCT-ND | kr.0.33000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.37400 | kr.3.74 |
| 25 | kr.0.32720 | kr.8.18 |
| 100 | kr.0.27520 | kr.27.52 |
| 250 | kr.0.24956 | kr.62.39 |
| 500 | kr.0.23408 | kr.117.04 |
| 1.000 | kr.0.22139 | kr.221.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.00800 | kr.10.08 |
| 25 | kr.0.81920 | kr.20.48 |
| 100 | kr.0.60610 | kr.60.61 |
| 250 | kr.0.50112 | kr.125.28 |
| 500 | kr.0.43620 | kr.218.10 |
| 1.000 | kr.0.38186 | kr.381.86 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

