
M74LCX16374DTR2G | |
|---|---|
DigiKey Part Number | 488-M74LCX16374DTR2GTR-ND - Tape & Reel (TR) 488-M74LCX16374DTR2GCT-ND - Cut Tape (CT) 488-M74LCX16374DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74LCX16374DTR2G |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M74LCX16374DTR2G Models |
Category | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Operating Temperature -55°C ~ 125°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 48-TSSOP |
Number of Elements 2 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 170 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.9.13600 | kr.91.36 |
| 25 | kr.8.32320 | kr.208.08 |
| 100 | kr.7.42540 | kr.742.54 |
| 250 | kr.6.99760 | kr.1,749.40 |
| 500 | kr.6.94928 | kr.3,474.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.30348 | kr.15,758.70 |
| 5.000 | kr.6.16845 | kr.30,842.25 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |

