Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74LCX16240DTR2G

DigiKey Part Number
488-M74LCX16240DTR2GTR-ND - Tape & Reel (TR)
488-M74LCX16240DTR2GCT-ND - Cut Tape (CT)
488-M74LCX16240DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M74LCX16240DTR2G
Description
IC BUFF 2V/3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M74LCX16240DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC16240ADGG,118Nexperia USA Inc.2.0541727-74LVC16240ADGG,118CT-NDkr.7.54000Similar
SN74LVCH16240ADLRochester Electronics, LLC14.0432156-SN74LVCH16240ADL-NDkr.12.17000Similar
SN74LVCH16240ADLRTexas Instruments12.264296-8572-1-NDkr.10.52000Similar
74ALVC16240DTRochester Electronics, LLC8.4112156-74ALVC16240DT-NDkr.4.31120Parametric Equivalent
MC74LCX16240DTRochester Electronics, LLC5.9152156-MC74LCX16240DT-NDkr.7.54460Parametric Equivalent
In-Stock: 2.490
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.22000kr.11.22
10kr.8.26100kr.82.61
25kr.7.51680kr.187.92
100kr.6.69500kr.669.50
250kr.6.30272kr.1,575.68
500kr.6.06650kr.3,033.25
1.000kr.5.87204kr.5,872.04
Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.94000kr.17.94
10kr.11.35500kr.113.55
25kr.9.63160kr.240.79
100kr.7.68090kr.768.09
250kr.6.72268kr.1,680.67
500kr.6.13280kr.3,066.40
1.000kr.5.63892kr.5,638.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.11.22000
Unit Price with VAT:kr.14.02500