M1MA151WAT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.964
Unit Price: kr.0.77000
Datasheet

Similar


Rohm Semiconductor
In Stock: 12.049
Unit Price: kr.2.06000
Datasheet
Diode Array 1 Pair Common Anode 40 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1MA151WAT1

DigiKey Part Number
M1MA151WAT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M1MA151WAT1
Description
DIODE ARRAY GP 40V 100MA SC-59
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
10 ns
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 177.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

177.000In Stock
Ships from Rochester Electronics, LLC