
LB1938FA-AH | |
|---|---|
DigiKey Part Number | 869-1265-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB1938FA-AH |
Description | IC MOTOR DRIVER 2.2V-10V 8MSOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 8-MSOP |
EDA/CAD Models | LB1938FA-AH Models |
Category | Applications General Purpose |
Manufacturer onsemi | Current - Output 800mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.2V ~ 10V |
Part Status Obsolete | Voltage - Load 2.2V ~ 10V |
Motor Type - AC, DC Brushed DC | Operating Temperature -30°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Interface Parallel | Supplier Device Package 8-MSOP |
Technology Bipolar | Base Product Number |

